Keystone 1.6mm Black Terminal Post

RS Stock No.: 203-4926Brand: KeystoneManufacturers Part No.: 5001
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Colour

Black

Hole Diameter

1.6mm

Insulated

Yes

Body Material

Phosphor Bronze

Height Above Panel

4.6mm

Country of Origin

United States

Product details

Test point terminals

Test points for mounting an oscilloscope probe etc.
The form of the contact allows it to be held onto the circuit for wave soldering.
With the type 3, a measurement can be made on a board where the density of the components would not allow this to be performed with a traditional terminal.

You may be interested in
Vero Technologies 1.02mm Black Terminal Post
€ 0.36Each (In a Bag of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Keystone 1.6mm Black Terminal Post

P.O.A.

Keystone 1.6mm Black Terminal Post
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vero Technologies 1.02mm Black Terminal Post
€ 0.36Each (In a Bag of 100) (Exc. Vat)

Technical Document

Specifications

Colour

Black

Hole Diameter

1.6mm

Insulated

Yes

Body Material

Phosphor Bronze

Height Above Panel

4.6mm

Country of Origin

United States

Product details

Test point terminals

Test points for mounting an oscilloscope probe etc.
The form of the contact allows it to be held onto the circuit for wave soldering.
With the type 3, a measurement can be made on a board where the density of the components would not allow this to be performed with a traditional terminal.

You may be interested in
Vero Technologies 1.02mm Black Terminal Post
€ 0.36Each (In a Bag of 100) (Exc. Vat)