Keystone CR1216, CR1225 Battery Holder, Top Spring Arm Contact

RS Stock No.: 780-958Brand: KeystoneManufacturers Part No.: 501
brand-logo
View all in Battery Holders

Technical Document

Specifications

For Battery Size

CR1216, CR1225

Number of Cells

2

Mount

PCB

Type

Battery Holder

Maximum Cell Diameter

12mm

Terminal Contact Type

Top Spring Arm

Body Material

PBT

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

Button battery holders

Specially designed for installation of memory saving batteries on printed circuit boards, these battery holders hold 1 or 2 lithium batteries for 3 or 6 V applications.
Installation is identical for the different models. The base features lifting feet.
The 101 model, raised even further, allows SMT components to be fitted beneath the battery holder.

Stock information temporarily unavailable.

€ 7.54

€ 7.54 Each (Exc. Vat)

€ 9.35

€ 9.35 Each (inc. VAT)

Keystone CR1216, CR1225 Battery Holder, Top Spring Arm Contact

€ 7.54

€ 7.54 Each (Exc. Vat)

€ 9.35

€ 9.35 Each (inc. VAT)

Keystone CR1216, CR1225 Battery Holder, Top Spring Arm Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Battery Size

CR1216, CR1225

Number of Cells

2

Mount

PCB

Type

Battery Holder

Maximum Cell Diameter

12mm

Terminal Contact Type

Top Spring Arm

Body Material

PBT

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

Button battery holders

Specially designed for installation of memory saving batteries on printed circuit boards, these battery holders hold 1 or 2 lithium batteries for 3 or 6 V applications.
Installation is identical for the different models. The base features lifting feet.
The 101 model, raised even further, allows SMT components to be fitted beneath the battery holder.