Keystone Press Stud 9V PP3 Battery Contact

RS Stock No.: 279-5457Brand: KeystoneManufacturers Part No.: 84-6
brand-logo
View all in Battery Contacts

Technical Document

Specifications

For Battery Size

9V PP3

Number of Cells

1

Terminal Contact Material

Brass

Terminal Contact Type

Press Stud

Country of Origin

United States

You may be interested in
RS PRO Press Stud 9V PP3 Battery Contact
€ 7.941 Pack of 5 (Exc. Vat)

€ 8.25

€ 8.25 1 Bag of 5 (Exc. Vat)

€ 10.23

€ 10.23 1 Bag of 5 (inc. VAT)

Keystone Press Stud 9V PP3 Battery Contact

€ 8.25

€ 8.25 1 Bag of 5 (Exc. Vat)

€ 10.23

€ 10.23 1 Bag of 5 (inc. VAT)

Keystone Press Stud 9V PP3 Battery Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Press Stud 9V PP3 Battery Contact
€ 7.941 Pack of 5 (Exc. Vat)

Technical Document

Specifications

For Battery Size

9V PP3

Number of Cells

1

Terminal Contact Material

Brass

Terminal Contact Type

Press Stud

Country of Origin

United States

You may be interested in
RS PRO Press Stud 9V PP3 Battery Contact
€ 7.941 Pack of 5 (Exc. Vat)