Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Keystone 6.5mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

RS Stock No.: 221-2621Brand: KeystoneManufacturers Part No.: 8910
brand-logo
View all in LED Holders

Technical Document

Specifications

Diameter

6.5mm

LED Holder Type

LED Spacer

For Use With

3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Mounting Type

PCB

Product details

Keystone LED Spacer Mounts - Tri-Lead

This family of LED spacer mounts, from Keystone Electronics, are for PCB mounting of tri-lead T-1 (3mm) and T-1 (5mm) LEDs. Their design seperates the leads and retains tri-lead components. The spacer mounts provide height control whilst protecting the leads. It also helps to keep the LED leads stable.
These LED spacer mounts are also suitable for use with mounting lamps, resistors, transistors, diodes and capacitors etc.

LED Mounting Hardware, Keystone Electronics

Stock information temporarily unavailable.

€ 37.00

€ 0.37 Each (In a Pack of 100) (Exc. Vat)

€ 45.88

€ 0.459 Each (In a Pack of 100) (inc. VAT)

Keystone 6.5mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED

€ 37.00

€ 0.37 Each (In a Pack of 100) (Exc. Vat)

€ 45.88

€ 0.459 Each (In a Pack of 100) (inc. VAT)

Keystone 6.5mm Diameter LED Spacer for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

6.5mm

LED Holder Type

LED Spacer

For Use With

3 mm (T-1) LED, 5 mm (T-1 3/4) LED

Mounting Type

PCB

Product details

Keystone LED Spacer Mounts - Tri-Lead

This family of LED spacer mounts, from Keystone Electronics, are for PCB mounting of tri-lead T-1 (3mm) and T-1 (5mm) LEDs. Their design seperates the leads and retains tri-lead components. The spacer mounts provide height control whilst protecting the leads. It also helps to keep the LED leads stable.
These LED spacer mounts are also suitable for use with mounting lamps, resistors, transistors, diodes and capacitors etc.

LED Mounting Hardware, Keystone Electronics