E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kimberly Clark WypAll® Wipe Dispenser, Free Standing, Portable

RS Stock No.: 197-4065Brand: Kimberly ClarkManufacturers Part No.: 6221
brand-logo
View all in Wipe Dispensers

Technical Document

Specifications

Wall Mounted

No

Type

Free Standing, Portable

Width

180mm

Colour

Black

Material

Plastic

Height

224mm

Depth

254mm

Range

WypAll®

Country of Origin

Germany

Stock information temporarily unavailable.

€ 72.70

€ 72.70 Each (Exc. Vat)

€ 90.15

€ 90.15 Each (inc. VAT)

Kimberly Clark WypAll® Wipe Dispenser, Free Standing, Portable

€ 72.70

€ 72.70 Each (Exc. Vat)

€ 90.15

€ 90.15 Each (inc. VAT)

Kimberly Clark WypAll® Wipe Dispenser, Free Standing, Portable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wall Mounted

No

Type

Free Standing, Portable

Width

180mm

Colour

Black

Material

Plastic

Height

224mm

Depth

254mm

Range

WypAll®

Country of Origin

Germany