E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kimberly Clark V40 UV Safety Spectacles, Silver Polycarbonate Lens, Vented

RS Stock No.: 715-8002Brand: Kimberly ClarkManufacturers Part No.: 8155
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Silver

UV Protection

Yes

Style Type

Spectacles

Series

V40

Frame Material

PC

Lens Material

Polycarbonate (PC)

Vented

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark V40 UV Safety Spectacles, Silver Polycarbonate Lens, Vented

P.O.A.

Kimberly Clark V40 UV Safety Spectacles, Silver Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lens Colour

Silver

UV Protection

Yes

Style Type

Spectacles

Series

V40

Frame Material

PC

Lens Material

Polycarbonate (PC)

Vented

Yes

You may be interested in