Hostess 200/ 60 toilet tissue,20x10cm

RS Stock No.: 495-1621Brand: Kimberly ClarkManufacturers Part No.: 8615
View all in Toilet Rolls

Technical Document

Specifications

Number of Ply

2

Core Diameter

60mm

Number of Sheets

1000

Roll Diameter

195mm

Number of Rolls

12

Base Weight

32g/m²

Product details

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

You may be interested in
Hostess 12 rolls of 6000 Sheets Toilet Roll, 2 ply
€ 98.911 Box of 12 (Exc. Vat)

P.O.A.

Hostess 200/ 60 toilet tissue,20x10cm

P.O.A.

Hostess 200/ 60 toilet tissue,20x10cm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Hostess 12 rolls of 6000 Sheets Toilet Roll, 2 ply
€ 98.911 Box of 12 (Exc. Vat)

Technical Document

Specifications

Number of Ply

2

Core Diameter

60mm

Number of Sheets

1000

Roll Diameter

195mm

Number of Rolls

12

Base Weight

32g/m²

Product details

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

You may be interested in
Hostess 12 rolls of 6000 Sheets Toilet Roll, 2 ply
€ 98.911 Box of 12 (Exc. Vat)