KB-2885SGD Kingbright Light Bar LED Display, Green 25 μcd

RS Stock No.: 247-2429Brand: KingbrightManufacturers Part No.: KB-2885SGD
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

Light Bar

LED Colours

Green

Number Of Segments

1

Dominant Wavelength

568 nm

Mounting Type

Through Hole

External Depth

6.1mm

External Dimensions

9.49 x 20.04 x 6.12mm

External Height

9.5mm

External Width

20mm

Luminous Intensity

25 μcd

Colour Of Face

White

Forward Voltage

2.2 V

Power Dissipation

62.5mW

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Forward Current

25mA

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

LED Light Bars 8.89 x 19.05 mm, Kingbright

This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours.

Kingbright Light Bar Arrays

You may be interested in

€ 4.52

€ 4.52 Each (Exc. Vat)

€ 5.60

€ 5.60 Each (inc. VAT)

KB-2885SGD Kingbright Light Bar LED Display, Green 25 μcd

€ 4.52

€ 4.52 Each (Exc. Vat)

€ 5.60

€ 5.60 Each (inc. VAT)

KB-2885SGD Kingbright Light Bar LED Display, Green 25 μcd

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 4.52
10 - 49€ 3.55
50 - 99€ 3.16
100 - 249€ 3.13
250+€ 3.08
You may be interested in

Technical Document

Specifications

Display Type

Light Bar

LED Colours

Green

Number Of Segments

1

Dominant Wavelength

568 nm

Mounting Type

Through Hole

External Depth

6.1mm

External Dimensions

9.49 x 20.04 x 6.12mm

External Height

9.5mm

External Width

20mm

Luminous Intensity

25 μcd

Colour Of Face

White

Forward Voltage

2.2 V

Power Dissipation

62.5mW

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Forward Current

25mA

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

LED Light Bars 8.89 x 19.05 mm, Kingbright

This group of LED light bars, from Kingbright, measure 8.89 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours.

Kingbright Light Bar Arrays

You may be interested in