Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
Rectangular
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.25 V
Luminous Intensity
1 mcd
Number of Pins
2
Viewing Angle
110 °
Lens Shape
Rectangle
Dominant Wavelength
660 nm
Dimensions
1.9 x 3.9mm
Lens Colour
Red
Country of Origin
China
Product details
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingbrightLED Colours
Red
Package Type
Rectangular
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.25 V
Luminous Intensity
1 mcd
Number of Pins
2
Viewing Angle
110 °
Lens Shape
Rectangle
Dominant Wavelength
660 nm
Dimensions
1.9 x 3.9mm
Lens Colour
Red
Country of Origin
China
Product details
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°