E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kingbright L-1503CB/1GD-5V, Green Right Angle PCB LED Indicator, Through Hole 2.5 V

RS Stock No.: 616-3832Brand: KingbrightManufacturers Part No.: L-1503CB/1GD-5V
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

13.2 x 6 x 6mm

Length

13.2mm

Width

6mm

Height

6mm

Intensity

50 mcd

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Kingbright L-1503CB/1GD-5V, Green Right Angle PCB LED Indicator, Through Hole 2.5 V

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Kingbright L-1503CB/1GD-5V, Green Right Angle PCB LED Indicator, Through Hole 2.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

13.2 x 6 x 6mm

Length

13.2mm

Width

6mm

Height

6mm

Intensity

50 mcd

Country of Origin

China

You may be interested in