Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kingbright6 V Green LED 5mm Through Hole, L-53SGD-5V

RS Stock No.: 247-1482Brand: KingbrightManufacturers Part No.: L-53SGD-5V
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

6 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

5mm

Lens Colour

Green

Country of Origin

China

Product details

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright6.5 V Green LED 5mm Through Hole, L-53GD-5V
€ 1.364Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 5.50

€ 1.10 Each (In a Pack of 5) (Exc. Vat)

€ 6.82

€ 1.364 Each (In a Pack of 5) (inc. VAT)

Kingbright6 V Green LED 5mm Through Hole, L-53SGD-5V

€ 5.50

€ 1.10 Each (In a Pack of 5) (Exc. Vat)

€ 6.82

€ 1.364 Each (In a Pack of 5) (inc. VAT)

Kingbright6 V Green LED 5mm Through Hole, L-53SGD-5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.10€ 5.50
50 - 95€ 0.47€ 2.35
100 - 245€ 0.42€ 2.10
250 - 495€ 0.39€ 1.95
500+€ 0.39€ 1.95
You may be interested in
Kingbright6.5 V Green LED 5mm Through Hole, L-53GD-5V
€ 1.364Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

6 V

Luminous Intensity

20 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

568 nm

Dimensions

5mm

Lens Colour

Green

Country of Origin

China

Product details

Kingbright Through Hole Resistor LED Series

The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.

Visible Light LEDs, Kingbright

You may be interested in
Kingbright6.5 V Green LED 5mm Through Hole, L-53GD-5V
€ 1.364Each (In a Pack of 5) (Exc. Vat)