Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
7.6mm
Character Height
13.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Dimensions
17.5 x 12.4 x 7mm
External Height
7mm
External Depth
12.4mm
External Width
17.5mm
Luminous Intensity
11 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Minimum Operating Temperature
-40°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Series
SA52
Operating Temperature Range
-40 → +85°C
Country of Origin
China
Product details
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Production pack (Tube)
4
P.O.A.
Each (Supplied in a Tube) (Exc. Vat)
Production pack (Tube)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
630 nm
Character Width
7.6mm
Character Height
13.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Dimensions
17.5 x 12.4 x 7mm
External Height
7mm
External Depth
12.4mm
External Width
17.5mm
Luminous Intensity
11 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Minimum Operating Temperature
-40°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Series
SA52
Operating Temperature Range
-40 → +85°C
Country of Origin
China
Product details
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant