SC39-11SURKWA Kingbright 7-Segment LED Display, CC Red 46 mcd RH DP 10mm

RS Stock No.: 863-4881Brand: KingbrightManufacturers Part No.: SC39-11SURKWA
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

630 nm

Character Width

6.2mm

Character Height

10mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

7mm

External Dimensions

10 x 13 x 7mm

External Height

13mm

External Width

10mm

Luminous Intensity

46 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Country of Origin

China

Product details

Kingbright Single Digit, 9.1 to 10.9mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays

€ 74.49

€ 1.91 Each (In a Tube of 39) (Exc. Vat)

€ 92.37

€ 2.368 Each (In a Tube of 39) (inc. VAT)

SC39-11SURKWA Kingbright 7-Segment LED Display, CC Red 46 mcd RH DP 10mm

€ 74.49

€ 1.91 Each (In a Tube of 39) (Exc. Vat)

€ 92.37

€ 2.368 Each (In a Tube of 39) (inc. VAT)

SC39-11SURKWA Kingbright 7-Segment LED Display, CC Red 46 mcd RH DP 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

630 nm

Character Width

6.2mm

Character Height

10mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

7mm

External Dimensions

10 x 13 x 7mm

External Height

13mm

External Width

10mm

Luminous Intensity

46 mcd

Colour Of Face

Grey

Forward Voltage

2 V

Power Dissipation

75mW

Maximum Operating Temperature

+85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Country of Origin

China

Product details

Kingbright Single Digit, 9.1 to 10.9mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

7-Segment LED Displays