Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Yellow
Number Of Segments
7
Dominant Wavelength
590 nm
Character Width
6.2mm
Character Height
10mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
7mm
External Dimensions
10 x 13 x 7mm
External Height
13mm
External Width
10mm
Luminous Intensity
86 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
€ 80.34
€ 2.06 Each (In a Tube of 39) (Exc. Vat)
€ 99.62
€ 2.554 Each (In a Tube of 39) (inc. VAT)
39
€ 80.34
€ 2.06 Each (In a Tube of 39) (Exc. Vat)
€ 99.62
€ 2.554 Each (In a Tube of 39) (inc. VAT)
Stock information temporarily unavailable.
39
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Yellow
Number Of Segments
7
Dominant Wavelength
590 nm
Character Width
6.2mm
Character Height
10mm
Common Connection
Cathode
Mounting Type
Through Hole
External Depth
7mm
External Dimensions
10 x 13 x 7mm
External Height
13mm
External Width
10mm
Luminous Intensity
86 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant