E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kingstate 100mW nom, 8Ω, 500 Hz → 4 kHz

RS Stock No.: 202-7439Brand: KingstateManufacturers Part No.: KSM-45008
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Nominal Rated Power

100mW

Impedance

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

500 Hz → 4 kHz

Length

44.6mm

Width

44.6mm

Depth

9mm

Maximum Rated Power

100W

Cone/Dome Material

Mylar

Maximum Frequency Response

4 kHz

Minimum Frequency Response

500 Hz

Weight

13g

Country of Origin

Taiwan, Province Of China

Product details

KSM speakers

These speakers have a mylar cone for sealed protection.
Solder terminal connection.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kingstate 100mW nom, 8Ω, 500 Hz → 4 kHz

P.O.A.

Kingstate 100mW nom, 8Ω, 500 Hz → 4 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Rated Power

100mW

Impedance

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

500 Hz → 4 kHz

Length

44.6mm

Width

44.6mm

Depth

9mm

Maximum Rated Power

100W

Cone/Dome Material

Mylar

Maximum Frequency Response

4 kHz

Minimum Frequency Response

500 Hz

Weight

13g

Country of Origin

Taiwan, Province Of China

Product details

KSM speakers

These speakers have a mylar cone for sealed protection.
Solder terminal connection.

You may be interested in