Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kingston USB 2.0, USB 3.0 External Card Reader for CF I, CF II, Memory Stick Duo, Memory Stick M2, Memory Stick PRO,

RS Stock No.: 776-1828Brand: KingstonManufacturers Part No.: FCR-HS3
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Installation Type

External

Computer Interface

USB 2.0, USB 3.0

Card Types

CF I, CF II, Memory Stick Duo, Memory Stick M2, Memory Stick PRO, Memory Stick PRO Duo, MicroSD, MicroSDHC, MicroSDXC, SD, SDHC, SDHC UHS-1, SDXC, SDXC UHS-1

Dimensions

16 x 93.17 x 52.68mm

Height

16mm

Length

52.68mm

Width

93.17mm

Stock information temporarily unavailable.

P.O.A.

Kingston USB 2.0, USB 3.0 External Card Reader for CF I, CF II, Memory Stick Duo, Memory Stick M2, Memory Stick PRO,

P.O.A.

Kingston USB 2.0, USB 3.0 External Card Reader for CF I, CF II, Memory Stick Duo, Memory Stick M2, Memory Stick PRO,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Installation Type

External

Computer Interface

USB 2.0, USB 3.0

Card Types

CF I, CF II, Memory Stick Duo, Memory Stick M2, Memory Stick PRO, Memory Stick PRO Duo, MicroSD, MicroSDHC, MicroSDXC, SD, SDHC, SDHC UHS-1, SDXC, SDXC UHS-1

Dimensions

16 x 93.17 x 52.68mm

Height

16mm

Length

52.68mm

Width

93.17mm