Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Kingston Design-In Industrial M.2 (2230) 256 GB Internal SSD

RS Stock No.: 155-531Brand: KingstonManufacturers Part No.: OM3PGP4256Q-A0
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2230)

Industrial

Yes

Interface

PCIe Gen 4.0 x4 NVMe

Capacity

256 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Stock information temporarily unavailable.

€ 107.02

€ 107.02 Each (Exc. Vat)

€ 132.70

€ 132.70 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2230) 256 GB Internal SSD

€ 107.02

€ 107.02 Each (Exc. Vat)

€ 132.70

€ 132.70 Each (inc. VAT)

Kingston Design-In Industrial M.2 (2230) 256 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

Design-In Industrial

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2230)

Industrial

Yes

Interface

PCIe Gen 4.0 x4 NVMe

Capacity

256 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C