Kingston 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1
RS Stock No.: 243-6487Brand: KingstonManufacturers Part No.: SDCIT2/16GBSPDistrelec Article No.: 30248280

Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
SDCIT2
Card Format
MicroSDHC
Capacity
16 GB
Speed Class Rating
Class 10, UHS-I, U3, V30, A1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
TLC
Stock information temporarily unavailable.
€ 49.18
€ 49.18 Each (Exc. Vat)
€ 60.98
€ 60.98 Each (inc. VAT)
Kingston 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1
1
€ 49.18
€ 49.18 Each (Exc. Vat)
€ 60.98
€ 60.98 Each (inc. VAT)
Kingston 16 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-I, U3, V30, A1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
SDCIT2
Card Format
MicroSDHC
Capacity
16 GB
Speed Class Rating
Class 10, UHS-I, U3, V30, A1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
TLC