Kitronik Crocodile Clip Lead, 500mA, 500mm Lead Length

RS Stock No.: 204-8233Brand: KitronikManufacturers Part No.: 2407
View all in Test Leads

Technical Document

Specifications

Lead Length

500mm

Current Rating

500mA

Test Lead Type

Clip Connector Test Leads

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector B Stackable

No

Connector B Orientation

Straight

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Test Lead
€ 33.89Each (Exc. Vat)

€ 4.83

€ 4.83 Each (Exc. Vat)

€ 5.99

€ 5.99 Each (inc. VAT)

Kitronik Crocodile Clip Lead, 500mA, 500mm Lead Length

€ 4.83

€ 4.83 Each (Exc. Vat)

€ 5.99

€ 5.99 Each (inc. VAT)

Kitronik Crocodile Clip Lead, 500mA, 500mm Lead Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Test Lead
€ 33.89Each (Exc. Vat)

Technical Document

Specifications

Lead Length

500mm

Current Rating

500mA

Test Lead Type

Clip Connector Test Leads

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector B Stackable

No

Connector B Orientation

Straight

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Test Lead
€ 33.89Each (Exc. Vat)