Red32tone ultrahigh o/p sounder,110/230V
Technical Document
Specifications
Brand
KlaxonSupply Voltage
110 → 230 V ac
Decibels at 1 Metre
110 → 121dB
Current Type
AC
Housing Colour
Red
Mounting Style
Surface Mount
Maximum Decibel
121dB
Base Length
166mm
Base Width
166mm
Maximum Temperature
+55°C
Minimum Temperature
-40°C
Product details
Lateral Guides - Adjustable
Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KlaxonSupply Voltage
110 → 230 V ac
Decibels at 1 Metre
110 → 121dB
Current Type
AC
Housing Colour
Red
Mounting Style
Surface Mount
Maximum Decibel
121dB
Base Length
166mm
Base Width
166mm
Maximum Temperature
+55°C
Minimum Temperature
-40°C
Product details
Lateral Guides - Adjustable
Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.