Technical Document
Specifications
Brand
KlaxonSupply Voltage
17 → 60 V dc
Lens Colour
Red
Mounting Style
Base Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Nexus Pulse
Bulb Type
LED
Housing Colour
Red
IP Rating
IP66
Special Features
No Surge Current, Optimum Performance Level, Simple Upgrade, Synchronised Flash, Weatherproof to IP66, Wire to Base Technology
Minimum Temperature
-25°C
Housing Material
Polycarbonate
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
Klaxon Nexus Pulse 105/110 Sounder Beacons
The Nexus Pulse 105/110 combines a powerful sounder and a high output beacon to provide an effective audio-visual signal. Connections are made to the base of the sounder beacon during the initial wiring phase which results in faster and more reliable installation. The head is fixed with quarter turn fasteners to enable faster installation and accurate seal compression to make the unit weatherproof.
Features and Benefits
Red body with a white or red flash
105 dB or 110 dB sound output
Exceeds the illumination requirements of EN54-23
Pulse Alert Technology maximises system efficiency by minimising power consumption
Up to 11.3 m coverage reduces the number of devices required - most rooms can be protected with a single device
Only the base is wired and mounted, the head fixes on to the base during commissioning for quick and simple installation
Nexus Pulse VADs share base mounting and wiring as previous versions, making the transition to Pulse versions as simple as possible
Pulse Alert Technology enables the coverage pattern to be fixed at the optimum performance level
Synchronised flash protects everyone including people prone to photosensitive epilepsy
No surge current eliminates power surges during system start-up
Weatherproof to IP66
Applications
The Nexus Pulse 105/110 sounder beacon is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery, general signalling and marine.
Standards
Conforms to EN54-23.
€ 512.61
€ 512.61 Each (Exc. Vat)
€ 635.64
€ 635.64 Each (inc. VAT)
1
€ 512.61
€ 512.61 Each (Exc. Vat)
€ 635.64
€ 635.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KlaxonSupply Voltage
17 → 60 V dc
Lens Colour
Red
Mounting Style
Base Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Nexus Pulse
Bulb Type
LED
Housing Colour
Red
IP Rating
IP66
Special Features
No Surge Current, Optimum Performance Level, Simple Upgrade, Synchronised Flash, Weatherproof to IP66, Wire to Base Technology
Minimum Temperature
-25°C
Housing Material
Polycarbonate
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
Klaxon Nexus Pulse 105/110 Sounder Beacons
The Nexus Pulse 105/110 combines a powerful sounder and a high output beacon to provide an effective audio-visual signal. Connections are made to the base of the sounder beacon during the initial wiring phase which results in faster and more reliable installation. The head is fixed with quarter turn fasteners to enable faster installation and accurate seal compression to make the unit weatherproof.
Features and Benefits
Red body with a white or red flash
105 dB or 110 dB sound output
Exceeds the illumination requirements of EN54-23
Pulse Alert Technology maximises system efficiency by minimising power consumption
Up to 11.3 m coverage reduces the number of devices required - most rooms can be protected with a single device
Only the base is wired and mounted, the head fixes on to the base during commissioning for quick and simple installation
Nexus Pulse VADs share base mounting and wiring as previous versions, making the transition to Pulse versions as simple as possible
Pulse Alert Technology enables the coverage pattern to be fixed at the optimum performance level
Synchronised flash protects everyone including people prone to photosensitive epilepsy
No surge current eliminates power surges during system start-up
Weatherproof to IP66
Applications
The Nexus Pulse 105/110 sounder beacon is designed for industrial applications such as conveyors, process control alarm, cranes, moving machinery, general signalling and marine.
Standards
Conforms to EN54-23.