Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Klaxon Sonos White 32 Tone Electronic Sounder, 9 → 60 V dc, 106dB at 1 Metre, Surface Mount, IP65

RS Stock No.: 489-5026Brand: KlaxonManufacturers Part No.: PSS-0050
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

9 → 60 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

White

Mounting Style

Surface Mount

Diameter

98 mm

Application Type

Sounder

Series

Sonos

Minimum Temperature

-25°C

Housing Material

PC

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

32 Tone Fire Alarm Sounders

IP65 rated (deep base versions only)
Operation type: continuous or synchronised
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow or deep base option
Tone and volume can be pre-set or adjusted off-base

Stock information temporarily unavailable.

€ 40.20

€ 40.20 Each (Exc. Vat)

€ 49.85

€ 49.85 Each (inc. VAT)

Klaxon Sonos White 32 Tone Electronic Sounder, 9 → 60 V dc, 106dB at 1 Metre, Surface Mount, IP65

€ 40.20

€ 40.20 Each (Exc. Vat)

€ 49.85

€ 49.85 Each (inc. VAT)

Klaxon Sonos White 32 Tone Electronic Sounder, 9 → 60 V dc, 106dB at 1 Metre, Surface Mount, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

9 → 60 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

White

Mounting Style

Surface Mount

Diameter

98 mm

Application Type

Sounder

Series

Sonos

Minimum Temperature

-25°C

Housing Material

PC

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

32 Tone Fire Alarm Sounders

IP65 rated (deep base versions only)
Operation type: continuous or synchronised
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow or deep base option
Tone and volume can be pre-set or adjusted off-base