Technical Document
Specifications
Brand
KlingerType
Inside Bolt
Material
C4400
Inside Diameter
168mm
Outside Diameter
213mm
Minimum Operating Temperature
-100°C
Thickness
1.57mm
Maximum Operating Temperature
+250°C
Country of Origin
Austria
Product details
KLINGERSIL C4400
IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.
€ 56.33
€ 56.33 1 Bag of 10 (Exc. Vat)
€ 69.85
€ 69.85 1 Bag of 10 (inc. VAT)
1
€ 56.33
€ 56.33 1 Bag of 10 (Exc. Vat)
€ 69.85
€ 69.85 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 56.33 |
5 - 9 | € 54.89 |
10 - 24 | € 54.61 |
25+ | € 54.27 |
Technical Document
Specifications
Brand
KlingerType
Inside Bolt
Material
C4400
Inside Diameter
168mm
Outside Diameter
213mm
Minimum Operating Temperature
-100°C
Thickness
1.57mm
Maximum Operating Temperature
+250°C
Country of Origin
Austria
Product details
KLINGERSIL C4400
IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.