Technical Document
Specifications
Brand
KlingerType
Inside Bolt
Material
C4400
Inside Diameter
60mm
Outside Diameter
105mm
Minimum Operating Temperature
-100°C
Thickness
1.5mm
Maximum Operating Temperature
+250°C
Country of Origin
Austria
Product details
KLINGERSIL C4400
IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.
€ 17.28
€ 17.28 1 Bag of 10 (Exc. Vat)
€ 21.43
€ 21.43 1 Bag of 10 (inc. VAT)
1
€ 17.28
€ 17.28 1 Bag of 10 (Exc. Vat)
€ 21.43
€ 21.43 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 17.28 |
5 - 9 | € 16.86 |
10 - 24 | € 16.68 |
25+ | € 16.58 |
Technical Document
Specifications
Brand
KlingerType
Inside Bolt
Material
C4400
Inside Diameter
60mm
Outside Diameter
105mm
Minimum Operating Temperature
-100°C
Thickness
1.5mm
Maximum Operating Temperature
+250°C
Country of Origin
Austria
Product details
KLINGERSIL C4400
IBC (Inside Bolt Circle) gaskets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water and internal combustion engines.