Technical Document
Specifications
Brand
KlüberTrade Name
Klüber Klübertemp GR RT 15
Grease Type
Perfluoropolyether
Product Form
Paste
Package Type
Tube
Package Size
100 g
Food Processing Safe
No
Colour
White
Viscosity
2000cSt
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-20°C
Product details
Kluber Grease
Kluber fluorinated fluid base oils from Solvay Solexis.
High temperature, high performance greases
Particularly resistant to oxidation and to chemical agents
Compatible with all types of material over a wide range of temperatures
can be used in the presence of all organic substances which are not highly fluorinated
Grades:
Y VAC 3 - Lubrication of mechanical parts operating at high vacuum in contact with aggressive chemicals or oxygen
OT 20 - Lubrication of mechanical parts subjected to low loads
UT 18 - Lubrication of mechanical parts used in wide temperature intervals
RT 15 - Lubrication of mechanical parts requiring boundary (extreme pressure)
YNX - Suitable for contact with aggressive chemicals
€ 333.49
€ 333.49 Each (Exc. Vat)
€ 413.53
€ 413.53 Each (inc. VAT)
1
€ 333.49
€ 333.49 Each (Exc. Vat)
€ 413.53
€ 413.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | € 333.49 |
7 - 39 | € 325.09 |
40+ | € 309.35 |
Technical Document
Specifications
Brand
KlüberTrade Name
Klüber Klübertemp GR RT 15
Grease Type
Perfluoropolyether
Product Form
Paste
Package Type
Tube
Package Size
100 g
Food Processing Safe
No
Colour
White
Viscosity
2000cSt
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-20°C
Product details
Kluber Grease
Kluber fluorinated fluid base oils from Solvay Solexis.
High temperature, high performance greases
Particularly resistant to oxidation and to chemical agents
Compatible with all types of material over a wide range of temperatures
can be used in the presence of all organic substances which are not highly fluorinated
Grades:
Y VAC 3 - Lubrication of mechanical parts operating at high vacuum in contact with aggressive chemicals or oxygen
OT 20 - Lubrication of mechanical parts subjected to low loads
UT 18 - Lubrication of mechanical parts used in wide temperature intervals
RT 15 - Lubrication of mechanical parts requiring boundary (extreme pressure)
YNX - Suitable for contact with aggressive chemicals