Technical Document
Specifications
Brand
KnightsbridgeWattage
100 W
Voltage
230 V ac
Incandescent Equivalent Wattage
500W
IP Rating
IP65
Number of LEDs
140
Luminosity
9200 lm
Solar Panel
No
Series
FLP
Lamp Type
LED
Country of Origin
China
P.O.A.
Knightsbridge FLP Floodlight, 140 LED, 100 W, 9200 lm, IP65, 230 V ac
1
P.O.A.
Knightsbridge FLP Floodlight, 140 LED, 100 W, 9200 lm, IP65, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KnightsbridgeWattage
100 W
Voltage
230 V ac
Incandescent Equivalent Wattage
500W
IP Rating
IP65
Number of LEDs
140
Luminosity
9200 lm
Solar Panel
No
Series
FLP
Lamp Type
LED
Country of Origin
China