E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knightsbridge FLP Floodlight, 280 LED, 200 W, 18400 lm, IP65, 230 V ac

RS Stock No.: 239-9081Brand: KnightsbridgeManufacturers Part No.: FLP200A
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

200 W

Voltage

230 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

100W

Number of LEDs

280

Luminosity

18400 lm

Solar Panel

No

Series

FLP

Lamp Type

LED

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knightsbridge FLP Floodlight, 280 LED, 200 W, 18400 lm, IP65, 230 V ac

P.O.A.

Knightsbridge FLP Floodlight, 280 LED, 200 W, 18400 lm, IP65, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

200 W

Voltage

230 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

100W

Number of LEDs

280

Luminosity

18400 lm

Solar Panel

No

Series

FLP

Lamp Type

LED

Country of Origin

China

You may be interested in