Knightsbridge FLS LED Floodlight, 140 LED, 70 W, 6700 lm, IP65, 230 V

RS Stock No.: 876-5152Brand: KnightsbridgeManufacturers Part No.: FLS70BK
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

70 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

140

Luminosity

6700 lm

Colour Temperature

6000K

Dimensions

235 x 285 x 140 mm

Life Hours

25000h

Height

235mm

Width

285 mm

Depth

140 mm

Solar Panel

No

Series

FLS

Floodlight Type

Outdoor

Lamp Type

LED

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Standards Met

CE, EN 60598-2-5, ISO 9001

Country of Origin

China

Product details

Knightsbridge IP65 LED Floodlight FLSBK Series

The Knightsbridge FLSBK series features the same light output of Halogen lights with none of the drawbacks, providing excellent performance and a bright day light illumination. The Floodlight is manufactured in robust die-cast aluminium casing and uses high quality SMD LEDs. The Floodlight is IP65 rated (water and rust resistant) and is covered by a 3 year warranty. This LED energy efficient Floodlight is pre-wired with 3 core Flex for easy installation. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The FLSBK series of floodlights are environmentally friendly and energy efficient.

Finish Black
LED colour day light
Die-cast aluminium casing
Class I
IP65 rated
Average life 25000 hours
Comes with 300 mm cable

You may be interested in
RS PRO Floodlight, 70 W, 6300lm, IP65, 220 → 240 V ac
€ 136.14Each (Exc. Vat)

P.O.A.

Knightsbridge FLS LED Floodlight, 140 LED, 70 W, 6700 lm, IP65, 230 V

P.O.A.

Knightsbridge FLS LED Floodlight, 140 LED, 70 W, 6700 lm, IP65, 230 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Floodlight, 70 W, 6300lm, IP65, 220 → 240 V ac
€ 136.14Each (Exc. Vat)

Technical Document

Specifications

Wattage

70 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

140

Luminosity

6700 lm

Colour Temperature

6000K

Dimensions

235 x 285 x 140 mm

Life Hours

25000h

Height

235mm

Width

285 mm

Depth

140 mm

Solar Panel

No

Series

FLS

Floodlight Type

Outdoor

Lamp Type

LED

Lamp Supplied

Yes

Case Material

Die Cast Aluminium

Standards Met

CE, EN 60598-2-5, ISO 9001

Country of Origin

China

Product details

Knightsbridge IP65 LED Floodlight FLSBK Series

The Knightsbridge FLSBK series features the same light output of Halogen lights with none of the drawbacks, providing excellent performance and a bright day light illumination. The Floodlight is manufactured in robust die-cast aluminium casing and uses high quality SMD LEDs. The Floodlight is IP65 rated (water and rust resistant) and is covered by a 3 year warranty. This LED energy efficient Floodlight is pre-wired with 3 core Flex for easy installation. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The FLSBK series of floodlights are environmentally friendly and energy efficient.

Finish Black
LED colour day light
Die-cast aluminium casing
Class I
IP65 rated
Average life 25000 hours
Comes with 300 mm cable

You may be interested in
RS PRO Floodlight, 70 W, 6300lm, IP65, 220 → 240 V ac
€ 136.14Each (Exc. Vat)