Knightsbridge 49 W LED Batten Light, 230 V, 1.49 m Long, IP20

RS Stock No.: 641-946Brand: KnightsbridgeManufacturers Part No.: PRCLED
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Batten

Length

1.49 m

Luminosity

7750 lm

Width

198 mm

Depth

68 mm

Wattage

49 W

Lamp Type

LED

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China

€ 149.13

€ 149.13 Each (Exc. Vat)

€ 184.92

€ 184.92 Each (inc. VAT)

Knightsbridge 49 W LED Batten Light, 230 V, 1.49 m Long, IP20

€ 149.13

€ 149.13 Each (Exc. Vat)

€ 184.92

€ 184.92 Each (inc. VAT)

Knightsbridge 49 W LED Batten Light, 230 V, 1.49 m Long, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Batten

Length

1.49 m

Luminosity

7750 lm

Width

198 mm

Depth

68 mm

Wattage

49 W

Lamp Type

LED

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China