Knightsbridge 55 W LED Batten Light, 230 V, 1.5 m Long, IP20

RS Stock No.: 641-952Brand: KnightsbridgeManufacturers Part No.: SUR5LEDIG
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Batten

Length

1.5 m

Luminosity

4800 lm

Width

200 mm

Depth

45 mm

Wattage

55 W

Lamp Type

LED

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China

€ 166.43

€ 166.43 Each (Exc. Vat)

€ 206.37

€ 206.37 Each (inc. VAT)

Knightsbridge 55 W LED Batten Light, 230 V, 1.5 m Long, IP20

€ 166.43

€ 166.43 Each (Exc. Vat)

€ 206.37

€ 206.37 Each (inc. VAT)

Knightsbridge 55 W LED Batten Light, 230 V, 1.5 m Long, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Batten

Length

1.5 m

Luminosity

4800 lm

Width

200 mm

Depth

45 mm

Wattage

55 W

Lamp Type

LED

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China