Knightsbridge 40 W LED Batten Light, 230 V, 1.5 m Long, IP20

RS Stock No.: 641-953Brand: KnightsbridgeManufacturers Part No.: SUR5SL
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Batten

Length

1.5 m

Luminosity

3600 lm

Width

145 mm

Depth

45 mm

Wattage

40 W

Lamp Type

LED

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China

€ 92.40

€ 92.40 Each (Exc. Vat)

€ 114.58

€ 114.58 Each (inc. VAT)

Knightsbridge 40 W LED Batten Light, 230 V, 1.5 m Long, IP20

€ 92.40

€ 92.40 Each (Exc. Vat)

€ 114.58

€ 114.58 Each (inc. VAT)

Knightsbridge 40 W LED Batten Light, 230 V, 1.5 m Long, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Batten

Length

1.5 m

Luminosity

3600 lm

Width

145 mm

Depth

45 mm

Wattage

40 W

Lamp Type

LED

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China