Knipex Combination Pliers, 150 mm Overall, Straight Tip

RS Stock No.: 267-8537Brand: KnipexManufacturers Part No.: 03 05 140
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

9 mm

Overall Length

150 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 39.00

€ 39.00 Each (Exc. Vat)

€ 48.36

€ 48.36 Each (inc. VAT)

Knipex Combination Pliers, 150 mm Overall, Straight Tip

€ 39.00

€ 39.00 Each (Exc. Vat)

€ 48.36

€ 48.36 Each (inc. VAT)

Knipex Combination Pliers, 150 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

9 mm

Overall Length

150 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

No

Country of Origin

Germany