E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex Combination Pliers, 240 mm Overall, Straight Tip

RS Stock No.: 112-342Brand: KnipexManufacturers Part No.: 09 01 240
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Medium Hard Wire: 4.6 mm; Hard Wire: 3 mm

Overall Length

240 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Vanadium Electric Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Soft Wire

Country of Origin

Germany

Product details

Lineman's combination pliers

American model power combination pliers, high transmission ratio, solid construction for heaviest impact
High-grade special tool steel , oil-hardened and tempered
Requires 40% less effort compared with conventional combination pliers
Polished heads, crosswise serrated gripping zone in the jaws, for firm, effective gripping and pulling
Induction hardened, long cutting edges 64 HRC, for cutting flat cables
Additional gripping zone below the joint for powerful leverage and compression

Standards

DIN ISO 5746

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Combination Pliers, 240 mm Overall, Straight Tip

P.O.A.

Knipex Combination Pliers, 240 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Medium Hard Wire: 4.6 mm; Hard Wire: 3 mm

Overall Length

240 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Vanadium Electric Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Soft Wire

Country of Origin

Germany

Product details

Lineman's combination pliers

American model power combination pliers, high transmission ratio, solid construction for heaviest impact
High-grade special tool steel , oil-hardened and tempered
Requires 40% less effort compared with conventional combination pliers
Polished heads, crosswise serrated gripping zone in the jaws, for firm, effective gripping and pulling
Induction hardened, long cutting edges 64 HRC, for cutting flat cables
Additional gripping zone below the joint for powerful leverage and compression

Standards

DIN ISO 5746

You may be interested in