E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex Combination Pliers, 200 mm Overall, Straight Tip

RS Stock No.: 763-8157Brand: KnipexManufacturers Part No.: 13 92 200Distrelec Article No.: 11035723
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper wire: 50 mm

Overall Length

200 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Copper Wire

Distrelec Product Id

11035723

Country of Origin

Germany

Product details

Electrical Installation Pliers with Locking Lever

Multifunctional, professional pliers ideal for electrical installation work. 6 functions in one tool, gripping, bending, deburring, cutting, crimping and stripping. Locking lever keeps cutting edges closed, however all other functions remain active.

Smooth surfaces near the tips grip single cores without damage
Serrated & smooth gripping surfaces
Jaw with outside edge for flush-mounted junction boxes
Stripping holes for conductors of 0.7 → 1.5 mm & 2.5mm
Crimp die for wire-end ferrules 0.5 → 2.5 mm
Induction hardened cable shears for Copper and Aluminium cables up to 5 x 2.5mm
Slim dimensions for easier access
High grade special tool Steel construction
Forged & oil-hardened

You may be interested in
Stock information temporarily unavailable.

€ 89.64

€ 89.64 Each (Exc. Vat)

€ 111.15

€ 111.15 Each (inc. VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip

€ 89.64

€ 89.64 Each (Exc. Vat)

€ 111.15

€ 111.15 Each (inc. VAT)

Knipex Combination Pliers, 200 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper wire: 50 mm

Overall Length

200 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Tool Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Copper Wire

Distrelec Product Id

11035723

Country of Origin

Germany

Product details

Electrical Installation Pliers with Locking Lever

Multifunctional, professional pliers ideal for electrical installation work. 6 functions in one tool, gripping, bending, deburring, cutting, crimping and stripping. Locking lever keeps cutting edges closed, however all other functions remain active.

Smooth surfaces near the tips grip single cores without damage
Serrated & smooth gripping surfaces
Jaw with outside edge for flush-mounted junction boxes
Stripping holes for conductors of 0.7 → 1.5 mm & 2.5mm
Crimp die for wire-end ferrules 0.5 → 2.5 mm
Induction hardened cable shears for Copper and Aluminium cables up to 5 x 2.5mm
Slim dimensions for easier access
High grade special tool Steel construction
Forged & oil-hardened

You may be interested in