Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex Long Nose Pliers, 140 mm Overall, Straight Tip, 42mm Jaw

RS Stock No.: 238-6937Brand: KnipexManufacturers Part No.: 25 05 140
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 1.6 mm, Medium Hard Wire: 2.5 mm

VDE/1000V Approved

No

Overall Length

140 mm

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Jaw Length

42mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Country of Origin

Germany

Stock information temporarily unavailable.

€ 41.53

€ 41.53 Each (Exc. Vat)

€ 51.50

€ 51.50 Each (inc. VAT)

Knipex Long Nose Pliers, 140 mm Overall, Straight Tip, 42mm Jaw

€ 41.53

€ 41.53 Each (Exc. Vat)

€ 51.50

€ 51.50 Each (inc. VAT)

Knipex Long Nose Pliers, 140 mm Overall, Straight Tip, 42mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 1.6 mm, Medium Hard Wire: 2.5 mm

VDE/1000V Approved

No

Overall Length

140 mm

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Jaw Length

42mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Country of Origin

Germany