Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex 125 mm

RS Stock No.: 222-2763Brand: KnipexManufacturers Part No.: 36 42 125 SB
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Overall Length

125 mm

Jaw Length

18mm

Material

Tool Steel

Maximum Cutting Capacity

1.2mm

Cutting Capacity Soft Wire

1.2mm

Country of Origin

Germany

Product details

Electronics assembly pliers

Precision pliers for extremely accurate electronics assembly work
For bending and cutting off wire ends
Mirror finish, ergonomically designed grips
No chrome to flake off

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex 125 mm

P.O.A.

Knipex 125 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Overall Length

125 mm

Jaw Length

18mm

Material

Tool Steel

Maximum Cutting Capacity

1.2mm

Cutting Capacity Soft Wire

1.2mm

Country of Origin

Germany

Product details

Electronics assembly pliers

Precision pliers for extremely accurate electronics assembly work
For bending and cutting off wire ends
Mirror finish, ergonomically designed grips
No chrome to flake off

You may be interested in