Technical Document
Specifications
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
180 mm
VDE/1000V Approved
No
Tip Style
Straight
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Circlip Size Range
19 → 60 mm
Non Sparking
No
Height Safe
No
Distrelec Product Id
18050165
Country of Origin
Germany
Product details
Precision Circlip Pliers
The new KNIPEX Precision Circlip Pliers meet highest requirements. Positive locked high density spring wire tips offer 10 times longer sevice life compared with conventional circlip pliers and high stability when loosening tight circlips. Circlips are held securely thanks to the large contact faces of the tips.
For fitting circlips on bore holes, range of application from 8 - 140 mm dia.
Inserted tips of high density drawn spring wire
Heavy duty under continuous use; up to 10 times longer service life
Precise, smoothly-operating screw joint
Forged
Large contact faces on the tips: no distortion of circlips, easy fitting
Slim head style allows use in confined areas
Handles with non-slip plastic coating
Chrome Vanadium electric steel
Standards
DIN 5256
€ 34.06
€ 34.06 Each (Exc. Vat)
€ 42.23
€ 42.23 Each (inc. VAT)
1
€ 34.06
€ 34.06 Each (Exc. Vat)
€ 42.23
€ 42.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
180 mm
VDE/1000V Approved
No
Tip Style
Straight
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Circlip Size Range
19 → 60 mm
Non Sparking
No
Height Safe
No
Distrelec Product Id
18050165
Country of Origin
Germany
Product details
Precision Circlip Pliers
The new KNIPEX Precision Circlip Pliers meet highest requirements. Positive locked high density spring wire tips offer 10 times longer sevice life compared with conventional circlip pliers and high stability when loosening tight circlips. Circlips are held securely thanks to the large contact faces of the tips.
For fitting circlips on bore holes, range of application from 8 - 140 mm dia.
Inserted tips of high density drawn spring wire
Heavy duty under continuous use; up to 10 times longer service life
Precise, smoothly-operating screw joint
Forged
Large contact faces on the tips: no distortion of circlips, easy fitting
Slim head style allows use in confined areas
Handles with non-slip plastic coating
Chrome Vanadium electric steel
Standards
DIN 5256