Knipex Circlip Pliers, 130 mm Overall, Angled Tip

RS Stock No.: 500-1496Brand: KnipexManufacturers Part No.: 48 21 J11Distrelec Article No.: 18050166
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

130 mm

VDE/1000V Approved

No

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Circlip Size Range

12 → 25 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18050166

Country of Origin

Germany

Product details

Precision Circlip Pliers

The new KNIPEX Precision Circlip Pliers meet highest requirements. Positive locked high density spring wire tips offer 10 times longer sevice life compared with conventional circlip pliers and high stability when loosening tight circlips. Circlips are held securely thanks to the large contact faces of the tips.

For fitting circlips on bore holes, range of application from 8 - 140 mm dia.
Inserted tips of high density drawn spring wire
Heavy duty under continuous use; up to 10 times longer service life
Precise, smoothly-operating screw joint
Forged
Large contact faces on the tips: no distortion of circlips, easy fitting
Slim head style allows use in confined areas
Handles with non-slip plastic coating
Chrome Vanadium electric steel

Standards

DIN 5256

You may be interested in
Stock information temporarily unavailable.

€ 37.85

€ 37.85 Each (Exc. Vat)

€ 46.93

€ 46.93 Each (inc. VAT)

Knipex Circlip Pliers, 130 mm Overall, Angled Tip

€ 37.85

€ 37.85 Each (Exc. Vat)

€ 46.93

€ 46.93 Each (inc. VAT)

Knipex Circlip Pliers, 130 mm Overall, Angled Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

130 mm

VDE/1000V Approved

No

Tip Style

Angled

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Circlip Size Range

12 → 25 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18050166

Country of Origin

Germany

Product details

Precision Circlip Pliers

The new KNIPEX Precision Circlip Pliers meet highest requirements. Positive locked high density spring wire tips offer 10 times longer sevice life compared with conventional circlip pliers and high stability when loosening tight circlips. Circlips are held securely thanks to the large contact faces of the tips.

For fitting circlips on bore holes, range of application from 8 - 140 mm dia.
Inserted tips of high density drawn spring wire
Heavy duty under continuous use; up to 10 times longer service life
Precise, smoothly-operating screw joint
Forged
Large contact faces on the tips: no distortion of circlips, easy fitting
Slim head style allows use in confined areas
Handles with non-slip plastic coating
Chrome Vanadium electric steel

Standards

DIN 5256

You may be interested in