Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex 71 22 200 200 mm Chrome Vandium Steel Compact bolt cutter

RS Stock No.: 267-7077Brand: KnipexManufacturers Part No.: 71 22 200Distrelec Article No.: 11035733
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

Chrome Vandium Steel

Distrelec Product Id

11035733

Country of Origin

Germany

Stock information temporarily unavailable.

€ 100.34

€ 100.34 Each (Exc. Vat)

€ 124.42

€ 124.42 Each (inc. VAT)

Knipex 71 22 200 200 mm Chrome Vandium Steel Compact bolt cutter

€ 100.34

€ 100.34 Each (Exc. Vat)

€ 124.42

€ 124.42 Each (inc. VAT)

Knipex 71 22 200 200 mm Chrome Vandium Steel Compact bolt cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

Chrome Vandium Steel

Distrelec Product Id

11035733

Country of Origin

Germany