Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Plastics Cutters
Materials Cut
Plastic
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Country of Origin
Germany
Stock information temporarily unavailable.
€ 45.21
€ 45.21 Each (Exc. Vat)
€ 56.06
€ 56.06 Each (inc. VAT)
Knipex Knipex Plastics Cutters
1
€ 45.21
€ 45.21 Each (Exc. Vat)
€ 56.06
€ 56.06 Each (inc. VAT)
Knipex Knipex Plastics Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Plastics Cutters
Materials Cut
Plastic
Non Sparking
No
Overall Length
160 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Country of Origin
Germany