Knipex X-Cut® High Leverage Diagonal Cutter

RS Stock No.: 763-8154Brand: KnipexManufacturers Part No.: 73 02 160Distrelec Article No.: 11041982
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

X-Cut®

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Copper Wire, Hard Wire, Piano wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4.8mm

Cutting Capacity Hard Wire

2.7mm

Cutting Capacity Stranded Wire

2.7mm

Cutting Capacity Copper Wire

4.8mm

Cutting Capacity Piano Wire

2.2mm

Cutting Capacity Soft Wire

4.8mm

Cutting Capacity Soft Steel Wire

3.8mm

Cutting Capacity Medium Hard Wire

3.8mm

Country of Origin

Germany

Product details

X-Cut Compact Diagonal Cutters

A heavy duty but lightweight diagonal cutter with compact box joint construction and forged, oil hardened jaws.

High leverage ratio with laterally staggered pivot point delivers a higher cutting capacity
Precision cut through fine copper wire, multi-core cable & piano wire
Large opening width allows for thicker cables
Double supported joint axis
Chrome Vanadium Steel

You may be interested in
RS PRO Side Cutters
€ 41.99Each (Exc. Vat)
Stock information temporarily unavailable.

€ 69.93

€ 69.93 Each (Exc. Vat)

€ 86.71

€ 86.71 Each (inc. VAT)

Knipex X-Cut® High Leverage Diagonal Cutter

€ 69.93

€ 69.93 Each (Exc. Vat)

€ 86.71

€ 86.71 Each (inc. VAT)

Knipex X-Cut® High Leverage Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Side Cutters
€ 41.99Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Model Number

X-Cut®

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Copper Wire, Hard Wire, Piano wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4.8mm

Cutting Capacity Hard Wire

2.7mm

Cutting Capacity Stranded Wire

2.7mm

Cutting Capacity Copper Wire

4.8mm

Cutting Capacity Piano Wire

2.2mm

Cutting Capacity Soft Wire

4.8mm

Cutting Capacity Soft Steel Wire

3.8mm

Cutting Capacity Medium Hard Wire

3.8mm

Country of Origin

Germany

Product details

X-Cut Compact Diagonal Cutters

A heavy duty but lightweight diagonal cutter with compact box joint construction and forged, oil hardened jaws.

High leverage ratio with laterally staggered pivot point delivers a higher cutting capacity
Precision cut through fine copper wire, multi-core cable & piano wire
Large opening width allows for thicker cables
Double supported joint axis
Chrome Vanadium Steel

You may be interested in
RS PRO Side Cutters
€ 41.99Each (Exc. Vat)