Knipex ESD Safe

RS Stock No.: 815-6390Brand: KnipexManufacturers Part No.: 77 02 135 H ESD
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Overall Length

135 mm

Jaw Length

18.0mm

ESD Safe

Yes

Material

Carbide

Maximum Cutting Capacity

1.2mm

Country of Origin

Germany

Product details

ESD Diagonal Cutter

Professional, high quality ESD diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work or for working on or around static sensitve equipment.

Dissipative electrically discharging handles
With cut hard materials such as piano wire, nickel, tungsten and diode wire
Ideal for use in the electronics and aerospace industries
Hardened cutting edges of up to 83 HRC
Zero back lash box joint design

You may be interested in
RS PRO Oblique Cutters
€ 44.89Each (Exc. Vat)

P.O.A.

Knipex ESD Safe

P.O.A.

Knipex ESD Safe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Oblique Cutters
€ 44.89Each (Exc. Vat)

Technical Document

Specifications

Brand

Knipex

Overall Length

135 mm

Jaw Length

18.0mm

ESD Safe

Yes

Material

Carbide

Maximum Cutting Capacity

1.2mm

Country of Origin

Germany

Product details

ESD Diagonal Cutter

Professional, high quality ESD diagonal cutter with Carbide cutting edges for a clean, strong cut and longer tool life. ideal for use with electronics and PCB work or for working on or around static sensitve equipment.

Dissipative electrically discharging handles
With cut hard materials such as piano wire, nickel, tungsten and diode wire
Ideal for use in the electronics and aerospace industries
Hardened cutting edges of up to 83 HRC
Zero back lash box joint design

You may be interested in
RS PRO Oblique Cutters
€ 44.89Each (Exc. Vat)