Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Knipex, 540 mm Overall, 70mm Jaw Capacity

RS Stock No.: 458-8302Brand: KnipexManufacturers Part No.: 83 30 020
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Knipex

Jaw Capacity

70mm

Overall Length

540 mm

Finish

Red Powder Coated

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

Corner Pipe Wrenches

Bright ground jaws
Induction-hardened teeth offset against direction of rotation
Self-locking, by means of three-point grip on the pipe
Double-T profile grip with captive adjusting nut
Red powder-coating

Pipe wrenches with slim, S-shaped jaws, angled at 45°, made from forged, tempered chrome-vanadium steel.

Standards

DIN 5234

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex, 540 mm Overall, 70mm Jaw Capacity

P.O.A.

Knipex, 540 mm Overall, 70mm Jaw Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Jaw Capacity

70mm

Overall Length

540 mm

Finish

Red Powder Coated

Material

Chrome Vanadium Steel

Country of Origin

Germany

Product details

Corner Pipe Wrenches

Bright ground jaws
Induction-hardened teeth offset against direction of rotation
Self-locking, by means of three-point grip on the pipe
Double-T profile grip with captive adjusting nut
Red powder-coating

Pipe wrenches with slim, S-shaped jaws, angled at 45°, made from forged, tempered chrome-vanadium steel.

Standards

DIN 5234

You may be interested in