Knipex Alligator® Water Pump Pliers, 300 mm Overall, Flat, Straight Tip, 60mm Jaw

RS Stock No.: 517-8473Brand: KnipexManufacturers Part No.: 88 01 300Distrelec Article No.: 18053170
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

300 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Tip Style

Flat, Straight

Jaw Length

60mm

Jaw Opening

0 → 60mm

Model Number

Alligator®

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Alligator Water Pump Pliers

Professional, high quality Alligator water pump pliers with slim head design for working in confined spaces. Constructed from forged Chrome Vandium Steel and oil hardened for a robust design ideal for outdoor work.

Quick push button adjustment
Box-joint design, double guide gives high stability
Self-locking action prevents slipping on work pieces and minimises operator fatigue
Guard prevents operator's fingers being pinched
Gripping surfaces with special hardened teeth
Non-slip plastic coated handles

€ 57.37

€ 57.37 Each (Exc. Vat)

€ 71.14

€ 71.14 Each (inc. VAT)

Knipex Alligator® Water Pump Pliers, 300 mm Overall, Flat, Straight Tip, 60mm Jaw

€ 57.37

€ 57.37 Each (Exc. Vat)

€ 71.14

€ 71.14 Each (inc. VAT)

Knipex Alligator® Water Pump Pliers, 300 mm Overall, Flat, Straight Tip, 60mm Jaw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

300 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Tip Style

Flat, Straight

Jaw Length

60mm

Jaw Opening

0 → 60mm

Model Number

Alligator®

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Alligator Water Pump Pliers

Professional, high quality Alligator water pump pliers with slim head design for working in confined spaces. Constructed from forged Chrome Vandium Steel and oil hardened for a robust design ideal for outdoor work.

Quick push button adjustment
Box-joint design, double guide gives high stability
Self-locking action prevents slipping on work pieces and minimises operator fatigue
Guard prevents operator's fingers being pinched
Gripping surfaces with special hardened teeth
Non-slip plastic coated handles