Knipex Alligator® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, 46mm Jaw

RS Stock No.: 158-5439Brand: KnipexManufacturers Part No.: 88 05 250Distrelec Article No.: 11035697
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Tip Style

Flat, Straight

Jaw Length

46mm

Jaw Opening

0 → 46mm

Model Number

Alligator®

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Cobra, Alligator water pump pliers

Combined pipe tool and wrench, from chrome vanadium electrical steel, oil-hardened
Box joint
Self-locking, no slippage on the tool
Anti-wearing, teeth hardness 62 HRc
Lock protection to prevent crushing injuries
Anti-slip handle cover

Cobra

Fast, precision fine adjustment by pushbutton
No accidental adjustment of the opening
Type 87 05 250 with multi-component holsters

Alligator

9-way adjustable
Types 88 05 — with slim head and higher gripping capacity

€ 60.32

€ 60.32 Each (Exc. Vat)

€ 74.80

€ 74.80 Each (inc. VAT)

Knipex Alligator® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, 46mm Jaw

€ 60.32

€ 60.32 Each (Exc. Vat)

€ 74.80

€ 74.80 Each (inc. VAT)

Knipex Alligator® Water Pump Pliers, 250 mm Overall, Flat, Straight Tip, 46mm Jaw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Knipex

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

250 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Tip Style

Flat, Straight

Jaw Length

46mm

Jaw Opening

0 → 46mm

Model Number

Alligator®

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Cobra, Alligator water pump pliers

Combined pipe tool and wrench, from chrome vanadium electrical steel, oil-hardened
Box joint
Self-locking, no slippage on the tool
Anti-wearing, teeth hardness 62 HRc
Lock protection to prevent crushing injuries
Anti-slip handle cover

Cobra

Fast, precision fine adjustment by pushbutton
No accidental adjustment of the opening
Type 87 05 250 with multi-component holsters

Alligator

9-way adjustable
Types 88 05 — with slim head and higher gripping capacity