Technical Document
Specifications
Brand
KnipexProduct Type
Crimp Tool
For Use With
Uninsulated Open Barrel Terminals
Operation
Hand
Height Safe
No
Ratcheting
No
Series
MultiCrimp®
Overall Length
250 mm
Distrelec Product Id
18048079
Country of Origin
Germany
€ 520.00
€ 520.00 Each (Exc. Vat)
€ 644.80
€ 644.80 Each (inc. VAT)
1
€ 520.00
€ 520.00 Each (Exc. Vat)
€ 644.80
€ 644.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexProduct Type
Crimp Tool
For Use With
Uninsulated Open Barrel Terminals
Operation
Hand
Height Safe
No
Ratcheting
No
Series
MultiCrimp®
Overall Length
250 mm
Distrelec Product Id
18048079
Country of Origin
Germany