Knipex 3/8" 3/8 in Hex Socket, 42 mm Overall

RS Stock No.: 267-3280Brand: KnipexManufacturers Part No.: 98 37 3/8"
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Knipex

Drive Size

3/8 in

Type

Socket

Drive Type

Hex

Overall Length

42 mm

Model

3/8"

Sub Type

Socket

Country of Origin

Germany

€ 36.28

€ 36.28 Each (Exc. Vat)

€ 44.99

€ 44.99 Each (inc. VAT)

Knipex 3/8" 3/8 in Hex Socket, 42 mm Overall

€ 36.28

€ 36.28 Each (Exc. Vat)

€ 44.99

€ 44.99 Each (inc. VAT)

Knipex 3/8" 3/8 in Hex Socket, 42 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Knipex

Drive Size

3/8 in

Type

Socket

Drive Type

Hex

Overall Length

42 mm

Model

3/8"

Sub Type

Socket

Country of Origin

Germany