E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex Click Torque Wrench, 5 → 50Nm, 1/2 in Drive, Square Drive - RS Calibrated

RS Stock No.: 125-2603Brand: KnipexManufacturers Part No.: 98 43 50 RS
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Knipex

Torque Wrench Type

Click Torque Wrench

Torque Range

5 → 50Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

385 mm

Material

Chrome Vanadium Steel

Calibrated

RSCAL

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex Click Torque Wrench, 5 → 50Nm, 1/2 in Drive, Square Drive - RS Calibrated

Calibration type

P.O.A.

Knipex Click Torque Wrench, 5 → 50Nm, 1/2 in Drive, Square Drive - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Torque Wrench Type

Click Torque Wrench

Torque Range

5 → 50Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

385 mm

Material

Chrome Vanadium Steel

Calibrated

RSCAL

Country of Origin

Germany