E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Knipex Red Plastic

RS Stock No.: 665-4634Brand: KnipexManufacturers Part No.: 98 66 10
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

Knipex

Material

Plastic

Colour

Red

Length

80mm

Width

16 mm

Country of Origin

Germany

Product details

10mm self-locking conical safety cap / self-locking plug-in cap

Self-locking plug-in cable cap for protection of stripped live cable ends.
Self-locking conical safety end cap 10mm - Length 80mm - Insulated 1000V VDE certified according to DIN VDE 0680.
These plugs are made of red plastic, with a rounded end.

Suitable for application up to 1000V a.c./1500V d.c.
VDE-certified 1000V

Standards

Tested according to DIN VDE 0680

You may be interested in
Stock information temporarily unavailable.

€ 24.59

€ 24.59 Each (Exc. Vat)

€ 30.49

€ 30.49 Each (inc. VAT)

Knipex Red Plastic

€ 24.59

€ 24.59 Each (Exc. Vat)

€ 30.49

€ 30.49 Each (inc. VAT)

Knipex Red Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 24.59
15 - 49€ 23.81
50+€ 22.81
You may be interested in

Technical Document

Specifications

Brand

Knipex

Material

Plastic

Colour

Red

Length

80mm

Width

16 mm

Country of Origin

Germany

Product details

10mm self-locking conical safety cap / self-locking plug-in cap

Self-locking plug-in cable cap for protection of stripped live cable ends.
Self-locking conical safety end cap 10mm - Length 80mm - Insulated 1000V VDE certified according to DIN VDE 0680.
These plugs are made of red plastic, with a rounded end.

Suitable for application up to 1000V a.c./1500V d.c.
VDE-certified 1000V

Standards

Tested according to DIN VDE 0680

You may be interested in