Knipex Electrical Safety Mat 1000V 500mm x 500mm x 1mm

RS Stock No.: 500-1200Brand: KnipexManufacturers Part No.: 98 67 05Distrelec Article No.: 18079048
brand-logo
View all in Electrical Safety Mats

Technical Document

Specifications

Brand

Knipex

Length

500mm

Thickness

1mm

Maximum Operating Voltage

1000V

Width

500mm

Mat Material

Rubber

Anti-Slip

No

Colour

Red

Surface Type

Solid

Country of Origin

Germany

Product details

Insulating mat from rubber, VDE

Insulation blanket for protection against contact with live components
Made of rubber
Silicone-free
For spreading on the floor when working in control cabinets
VDE certified, 1000 V insulated

Standards

GS, VDE 0680//1

VDE insulation layer

€ 105.56

€ 105.56 Each (Exc. Vat)

€ 130.89

€ 130.89 Each (inc. VAT)

Knipex Electrical Safety Mat 1000V 500mm x 500mm x 1mm

€ 105.56

€ 105.56 Each (Exc. Vat)

€ 130.89

€ 130.89 Each (inc. VAT)

Knipex Electrical Safety Mat 1000V 500mm x 500mm x 1mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Knipex

Length

500mm

Thickness

1mm

Maximum Operating Voltage

1000V

Width

500mm

Mat Material

Rubber

Anti-Slip

No

Colour

Red

Surface Type

Solid

Country of Origin

Germany

Product details

Insulating mat from rubber, VDE

Insulation blanket for protection against contact with live components
Made of rubber
Silicone-free
For spreading on the floor when working in control cabinets
VDE certified, 1000 V insulated

Standards

GS, VDE 0680//1

VDE insulation layer